• Phototransistors

SMD - Phototransistors

76 Results
76 Results
Filtered By:SensorsOptical Sensors
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
Peak Wavelength
Operating Supply Voltage
Maximum On-State Collector Current
Collector- Emitter Voltage VCEO Max
Collector-Emitter Breakdown Voltage
Collector-Emitter Saturation Voltage
Dark Current
Rise Time
Fall Time
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
KP-1608P1C Kingbright
Datasheet
Mfr: KP-1608P1C
TTI: Not Assigned
Kingbright
Availability:

Not Available Online

Phototransistors

Not Available Online

Call
or
View Details
Call to Verify
Phototransistors
1.6 mm x 0.8 mm x 1.1 mm
SMD/SMT
940 nm
300 uA
30 V
30 V
800 mV
100 nA
15 us
15 us
100 mW
- 40 C
+ 85 C
  • 1
  • 2
  • 3
  • 4