Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TEMT7100ITX01 TTI: TEMT7100ITX01 Vishay Semiconductors Availability: 0In StockPhototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 870 nm | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 110 C | ||||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 5 V | 15 V | 1.2 V | 1 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||||
0In Stock | TO-18 | 850 nm | 100 mA | 50 nA | 7 us, 9 us | 7 us, 9 us | 150 mW | - 40 C | + 80 C | BP 103 | Q62702P3577 | ||||||||||
0In Stock | Phototransistors | SMD/SMT | 600 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 6 nA | - 40 C | + 100 C | SFH 3410R | AEC-Q101 | Q65111A9395 | ||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 3 mA | 30 V | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||||||
0In Stock | Phototransistors | TO-18 | Through Hole | 830 nm | 100 mA | 35 V | 35 V | 160 mV | 50 nA | 7 us, 9 us | 7 us, 9 us | 200 mW | - 40 C | + 125 C | BPY 62 | Q62702P5198 | |||||
Mfr: Q65110A2654 TTI: SFH 3410-2/3-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL | 0In Stock | Phototransistors | DIL-3 | SMD/SMT | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 50 nA | - 40 C | + 100 C | SFH 3410 | AEC-Q100 | Q65110A2654 | ||||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | ||||||
Mfr: VEMT2520X01 TTI: VEMT2520X01 Vishay Semiconductors Availability: 0In StockPhototransistors Gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||
Mfr: VEMT2003X01 TTI: VEMT2003X01 Vishay Semiconductors Availability: 0In StockPhototransistors Reverse gullwing 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 890 nm | 3 mA | 30 V | 30 V | 400 mV | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||
0In Stock | |||||||||||||||||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 20 mA | 5.5 V | 5.5 V | 3 nA | - 40 C | + 100 C | SFH 3716 | AEC-Q101 | Q65111A9149 | |||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 3 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | AEC-Q100 | ||||||||||||||||||||
0In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | SMT | 570 nm | 20 mA | 5.5 V | 50 nA | - 40 C | + 100 C | SFH 3410 | AEC-Q100 | Q65110A2653 | ||||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 12 us | 12 us | 200 mW | - 40 C | + 100 C | SFH 314 FA | Q62702P3599 | |||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 3 mA | 400 mV | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||||||
Mfr: Q65110A1211 TTI: SFH 3410-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL | 0In Stock | Phototransistors | SMT | SMD/SMT | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 50 nA | - 40 C | + 100 C | SFH 3410 | AEC-Q100 | Q65110A1211 | ||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 300 mV | 200 nA | 150 mW | - 40 C | + 100 C | ||||||||||
Mfr: VEMT2523SLX01 TTI: VEMT2523SLX01 Vishay Semiconductors Availability: 0In StockPhototransistors Sideview 470-1090nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 22 mA | 30 V | 7 us | 7 us | 250 mW | - 65 C | + 125 C |