Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Phototransistors | 0805 (2012 metric) | SMD/SMT | 570 nm | 20 mA | 5.5 V | 5.5 V | 130 mV | 3 nA | - 40 C | + 100 C | Q65111A3534 | |||||||||
Not Available Online | - 40 C | + 85 C | SFH 3710 | Q65110A3107 SFH 3710 Q65110A3107 |