Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: OP604TXV-CUSTOM TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlinePhototransistors | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Phototransistors | T-1 | Through Hole | 900 nm | 15 mA | 35 V | 35 V | 200 mV | 15 mA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | AEC-Q100 | |||||
Not Available Online | Phototransistors | T-1 | Through Hole | 900 nm | 15 mA | 35 V | 35 V | 200 mV | 15 mA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | AEC-Q100 | |||||
Not Available Online | ||||||||||||||||||||
Mfr: SD1410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 2mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD1410-002L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 2mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Not Available Online | Photodarlingtons | Pill | 890 nm | 2.4 mA | 15 V | 15 V | 1.1 V | 1 uA | 50 mW | - 40 C | + 125 C | |||||||||
Not Available Online | Photodarlingtons | Pill | 890 nm | 7 mA | 15 V | 15 V | 1.1 V | 1 uA | 50 mW | - 40 C | + 125 C | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: SD1410-004L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg,8mA,Coax,Lead 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD3410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | Photodarlingtons | TO-46 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SD5410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhtoDrlngton TO-46 Mtl/Gls LnsdP | Not Available Online | Photodarlingtons | TO-46-2 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SD5410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhtoDrlngton TO-46 Mtl/Gls LnsdPk | Not Available Online | Photodarlingtons | TO-46 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SMD2420-021 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 28deg, Surface Mount 20ns, Rise and Fall | Not Available Online | CSMD | SMD/SMT | - 55 C | + 125 C | |||||||||||||||
Mfr: SDP8475-201 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Low Light Rejection Phototransistor | Not Available Online | Phototransistors | T-1 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | |||||||
Not Available Online | SMD | 10 mA | 35 V | 35 V | 1.7 V | 200 nA | 50 us | 50 us | 100 mW | - 25 C | + 85 C | |||||||||
Not Available Online | Phototransistors | SMD | 100 uA | 30 V | 30 V | 300 mV | 100 nA | 15 us | 15 us | 75 mW | - 25 C | + 85 C | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |