ams OSRAM - Phototransistors
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | - 40 C | + 85 C | SFH 3710 | Q65110A3107 SFH 3710 Q65110A3107 | |||||||||||||||||
Not Available Online | TO-18 | 850 nm | 100 mA | 50 nA | 9 us | 9 us | 150 mW | - 40 C | + 80 C | BP103 | Q62702P0079 | ||||||||||
Not Available Online | TO-18 | 830 nm | 100 mA | 50 nA | 7 us | 7000 ns | 200 mW | - 40 C | + 125 C | Q60215Y1112 | |||||||||||
Mfr: SFH 303 FA-3/4 TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR | Not Available Online | Phototransistors | T-1 3/4 | Through Hole | 990 nm | 50 mA | 35 V | 35 V | 150 mV | 50 nA | 15 us | 15 us | 200 mW | - 40 C | + 100 C | Q62702P3587 | |||||
Not Available Online | Phototransistors | Miniature Array | Through Hole | 850 nm | 50 mA | 35 V | 35 V | 150 mW | 1 nA | 8 us | 8 us | 90 mW | - 40 C | + 80 C | Q62702P0043S004 | ||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | 0805 (2012 metric) | SMD/SMT | 570 nm | 20 mA | 5.5 V | 5.5 V | 130 mV | 3 nA | - 40 C | + 100 C | Q65111A3533 | |||||||||
Not Available Online | Phototransistors | T-1 | Through Hole | 860 nm | 15 mA | 35 V | 35 V | 200 mV | 15 mA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | AEC-Q100 | ||||||
Not Available Online | FH 3710 | Q65110A3511 | |||||||||||||||||||
Not Available Online | Phototransistors | PLLC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | AEC-Q101 | Q65110A2526 SFH 3211 FA | |||||
Mfr: SFH 310 FA-2/3 TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR | Not Available Online | Phototransistors | T-1 | Through Hole | 890 nm | 50 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q62702P3596 | |||||
Mfr: SFH 3400-2/3-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR | Not Available Online | Phototransistors | DIL-3 | SMD/SMT | 850 nm | 50 mA | 70 V | 70 V | 170 mV | 100 nA | 24 us, 34 us | 24 us, 34 us | 120 mW | - 40 C | + 100 C | AEC-Q100 | Q65110A2634 | ||||
Not Available Online | Phototransistors | Miniature Array | Through Hole | 850 nm | 50 mA | 35 V | 35 V | 150 mW | 1 nA | 6 us | 6 us | 90 mW | - 40 C | + 80 C | Q62702P0043S003 | ||||||
Mfr: BPX 81-2/3 TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR | Not Available Online | Phototransistors | Miniature Array | Through Hole | 850 nm | 50 mA | 35 V | 35 V | 150 mW | 1 nA | 5.5 us, 6 us | 5.5 us, 6 us | 90 mW | - 40 C | + 80 C | Q62702P3583 | |||||
Mfr: SFH 3500-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR SMR | Not Available Online | Phototransistors | SMR | Through Hole | 830 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 19 us | 19 us | 150 mW | - 40 C | + 85 C | Q65110A2636 | |||||
Mfr: SFH 3401-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR | Not Available Online | 850 nm | 50 mA | 70 V | 200 nA | 120 mW | - 40 C | + 100 C | Q65110A2635 | ||||||||||||
Not Available Online | Phototransistors | Miniature Array | Through Hole | 850 nm | 50 mA | 35 V | 35 V | 150 mW | 1 nA | 6 us | 6 us | 90 mW | - 40 C | + 80 C | Q62702P0032 | ||||||
Not Available Online |