• Phototransistors

BPV11 - Vishay - Phototransistors

1 Results
1 Results
Filtered By:SensorsOptical Sensors
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
Package / Case
Mounting Style
Peak Wavelength
Operating Supply Voltage
Maximum On-State Collector Current
Collector- Emitter Voltage VCEO Max
Collector-Emitter Breakdown Voltage
Collector-Emitter Saturation Voltage
Dark Current
Rise Time
Fall Time
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Datasheet
Mfr: BPV11
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Phototransistors T-1.75 450 to 1080nm +/-15 deg

0In Stock

Please adjust quantity to Min / Mult value
Phototransistors
T-1 3/4
Through Hole
850 nm
50 mA
70 V
70 V
130 mV
50 nA
150 mW
- 40 C
+ 100 C
BPV11
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™