Vishay - Phototransistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
Mfr: VEMT2500X01 TTI: VEMT2500X01 Vishay Semiconductors Phototransistors Reverse gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Reverse Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 890 nm | 50 mA | 20 V | 20 V | 0.11 V | 0.2 nA | 57 us | 99 us | - 40 C | + 125 C | VEMT4110X02 | AEC-Q102 | |||||
0In Stock | ||||||||||||||||||||
0In Stock | AEC-Q102 | |||||||||||||||||||
Not Available Online | Phototransistors | Through Hole | 920 nm | 100 mA | 70 V | 300 mV | 100 nA | 6 us | 8 us | 150 mW | - 40 C | + 85 C | ||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 130 mV | 50 nA | 150 mW | - 40 C | + 100 C | BPV11 | |||||||
0In Stock | Phototransistors | Side View Micro | Through Hole | 920 nm | 50 mA | 70 V | 70 V | 300 mV | 100 nA | 100 mW | - 40 C | + 85 C | ||||||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
0In Stock | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | ||||||||
0In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | ||||||||
0In Stock | AEC-Q102 | |||||||||||||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 150 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 880 nm | 50 mA | 20 V | 20 V | 0.11 V | 0.3 nA | 57 us | 99 us | - 40 C | + 125 C | VEMT4010X02 | AEC-Q102 | |||||
Mfr: VEMT3705-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705 | ||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 70 V | 70 V | 1 nA | 100 mW | - 40 C | + 100 C | BPW | |||||||||
Mfr: VEMT3705F-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705F | ||||||||||||||||||
0In Stock | Phototransistors | T-1 | Through Hole | 925 nm | 70 V | 70 V | 1 nA | 100 mW | - 40 C | + 100 C | TEF | |||||||||
Mfr: TEKT5400S-ASZ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors Phototransitor Sv lens 37deg | Not Available Online | |||||||||||||||||||
Mfr: VEMT3705X02-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 AECQ-102 | 0In Stock | VEMT3705X02 | AEC-Q102 | |||||||||||||||||
Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 70 V | 70 V | 1 nA | 2 us, 6 us | 2 us, 6 us | 100 mW | - 40 C | + 100 C | VEM | |||||||
Not Available Online | ||||||||||||||||||||
Mfr: VEMT4700F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors Photo trans PLCC3 DB Filter | Not Available Online | 50 mA | ||||||||||||||||||
Mfr: VEMT3704F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors NPN Phototransistor PLCC-2 | Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 50 mA | 70 V | 70 V | 150 mV | 1 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | VEMT |