Vishay - Phototransistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,000In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
Mfr: VEMT2503X01 TTI: VEMT2503X01 Vishay Semiconductors Availability: 90,000In Stock66,000 On Order Expected 30-Dec-26 Phototransistors Reverse gullwing 470-1090nm +/-35 deg | 90,000In Stock66,000 On Order Expected 30-Dec-26 | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: TEMT7100X01 TTI: TEMT7100X01 Vishay Semiconductors Availability: 660,000In Stock501,000 On Order Expected 17-Feb-27 Phototransistors 0805 750-1010nm +/-60 deg | 660,000In Stock501,000 On Order Expected 17-Feb-27 | AEC-Q100 | ||||||||||||||||||
100In Stock | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | ||||||||
5,000In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | ||||||||
1,000In Stock | Phototransistors | T-1 | Through Hole | 925 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | ||||||||
5,000In Stock | Phototransistors | T-3/4 | Through Hole | 825 nm | 50 mA | 32 V | 32 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | BPV23NF | |||||||
Mfr: VEMT3705F-GS08 TTI: VEMT3705F-GS08 Vishay Semiconductors Availability: 7,500In StockPhototransistors PHOTO TRANS SMD PLCC2 | 7,500In Stock | |||||||||||||||||||
Mfr: VEMT2523X01 TTI: VEMT2523X01 Vishay Semiconductors Availability: 6,000In StockPhototransistors Gullwing 470-1090nm +/-35 deg | 6,000In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Not Available Online | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 80 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | ||||||||
0In Stock | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | ||||||||
Mfr: VEMT2023SLX01 TTI: VEMT2023SLX01 Vishay Semiconductors Phototransistors Side view 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
0In Stock | Phototransistors | T-1 | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 100 C | |||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 930 nm | 50 mA | 70 V | 70 V | 130 mV | 50 nA | 150 mW | - 40 C | + 100 C | BPV11F | |||||||
Mfr: VEMT2000X01 TTI: VEMT2000X01 Vishay Semiconductors Phototransistors Reverse gullwing 790-970nm +/-15 deg | 0In Stock | Phototransistors | 860 nm | 20 V | 20 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: TEMT7100ITX01 TTI: TEMT7100ITX01 Vishay Semiconductors Availability: 0In StockPhototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 870 nm | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 110 C | |||||||||
Mfr: VEMT2023X01 TTI: VEMT2023X01 Vishay Semiconductors Availability: 0In StockPhototransistors Gullwing 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: VEMT2003X01 TTI: VEMT2003X01 Vishay Semiconductors Availability: 0In StockPhototransistors Reverse gullwing 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
Mfr: VEMT2520X01 TTI: VEMT2520X01 Vishay Semiconductors Availability: 0In StockPhototransistors Gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||
Mfr: VEMT2523SLX01 TTI: VEMT2523SLX01 Vishay Semiconductors Availability: 0In StockPhototransistors Sideview 470-1090nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 300 mV | 200 nA | 150 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | SMD/SMT | 860 nm | 50 mA | 20 V | 20 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
Mfr: VEMT2500X01 TTI: VEMT2500X01 Vishay Semiconductors Phototransistors Reverse gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Reverse Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 |