TT Electronics - Phototransistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Phototransistors | T-1 3/4 | Through Hole | 890 nm | 200 uA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Phototransistors | 1210 | 1 mA | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 25 C | + 85 C | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD | 935 nm | 20 mA | 30 V | 100 nA | 130 mW | - 25 C | + 85 C | ||||||||||||
Mfr: OP604TXV-CUSTOM TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlinePhototransistors | Not Available Online | |||||||||||||||||||
Not Available Online | Photodarlingtons | Pill | 890 nm | 2.4 mA | 15 V | 15 V | 1.1 V | 1 uA | 50 mW | - 40 C | + 125 C | |||||||||
Not Available Online | Photodarlingtons | Pill | 890 nm | 7 mA | 15 V | 15 V | 1.1 V | 1 uA | 50 mW | - 40 C | + 125 C | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD | 10 mA | 35 V | 35 V | 1.7 V | 200 nA | 50 us | 50 us | 100 mW | - 25 C | + 85 C | |||||||||
Not Available Online | Phototransistors | SMD | 100 uA | 30 V | 30 V | 300 mV | 100 nA | 15 us | 15 us | 75 mW | - 25 C | + 85 C | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD | 935 nm | 20 mA | 30 V | 100 nA | 130 mW | - 25 C | + 85 C | ||||||||||||
Not Available Online | Photodarlingtons | 1210 | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 40 C | + 80 C |