RPT-34PB3F - ROHM Semiconductor - Phototransistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPT-34PB3F TTI: RPT-34PB3F ROHM Semiconductor Availability: 0In StockPhototransistors PHOTO Visible Ray Cut Colored Pkg | 0In Stock | Phototransistors | Through Hole | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-34PB3F |