optical - Photoelectric Sensors
2,124 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y92E-SC12N-T TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Teflon Sensor Cap ForM12UnshldProx | 0In Stock | Y92ESC12NT | |||||||||||||||||
Mfr: Y92E-SWNPT12-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sen Well NPT Thread Delrin M12 | 0In Stock | Y92ESWNPT12D | |||||||||||||||||
Mfr: E3JM-R4M4-G TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES W/PG13.5 CONDUIT ENTRY | 0In Stock | Retroreflective | 4 m | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | 178473 E3JMR4M4G | |||||||
Mfr: E3S-CR11 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 3M Retro NPN/PNP Hrz | 0In Stock | Retroreflective | 3 m | Red LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCR115M | |||||||
Mfr: E39-ECON 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Single End Cable 2M Single End Cable 2M | 0In Stock | E39-ECON2M E39ECON2M | |||||||||||||||||
0In Stock | Through-Beam | 300 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST21M | |||||||
0In Stock | Through-Beam | 0.8 m | Infrared LED | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT88H | |||||||
0In Stock | Diffuse Reflective | 100 mm | Red LED | PNP | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RADP21 | ||||||
Mfr: E3RA-RN11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors RetroR 2M Cable NPN Radial .1-3m | 0In Stock | Retroreflective | 0.1 m to 3 m | Red LED | NPN | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RARN112M | |||||||
0In Stock | Through-Beam | 15 m | Red LED | PNP | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RATP21 | ||||||
Mfr: ZFX-SC90R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Intelligent Camera 9 0mm w/Robo | 0In Stock | ZFXSC90R2M | |||||||||||||||||
0In Stock | ZFXVP5M | ||||||||||||||||||
Mfr: E3RA-DN12 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse 2M Cable NPN Radial 300mm | 0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RADN122M | |||||||
Mfr: E3RA-DN13 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse 2M Cable NPN Radial 700mm | 0In Stock | Diffuse Reflective | 700 mm | Red LED | NPN | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RADN132M | |||||||
0In Stock | Diffuse Reflective | 700 mm | Red LED | NPN | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RADN23 | ||||||
0In Stock | Background Suppression | 200 mm | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FALP22 | |||||||
Mfr: ZX1-LD50A81 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sensor w/Amplifier PNP 2m Cable 50mm | 0In Stock | 50 mm | LED | Built In | PNP | Pre-Cable | 2 m | 30 VDC | - 10 C | + 55 C | ZX1LD50A812M | ||||||||
Mfr: ZX1-LD600A66 0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sensor w/Ampl & Conn NPN .5m Cable 600mm | 0In Stock | 600 mm | LED | Built In | NPN | Pre-Wired Connector | 500 mm | 30 VDC | - 10 C | + 55 C | ZX1LD600A6605M | ||||||||
Mfr: E3ZM-CD62 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse NPN Pre-wire Pre-wired | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCD625M | |||||||
0In Stock | Diffuse Reflective | 3 mm to 50 mm | Infrared LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TCD132M | |||||||
Mfr: E3S-CT66-L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT66L | |||||||
0In Stock | Retroreflective | 500 mm | Red LED | Built In | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB66T | ||||||
Mfr: E3Z-R81-M5J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z-R81 w/ 3 pin 8mm conn. | 0In Stock | Retroreflective | 4 m | Red LED | Built In | PNP | Pre-Wired Connector | 300 mm | M8 | 3 Pin | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZR81M5J03M | ||||
0In Stock | Through-Beam | 0 mm to 500 mm | LED | Separated | Cable with Connector | 500 mm | 0 C | + 50 C | ZXLT005 | ||||||||||
0In Stock | ZXXF22 |