Omron - Photoelectric Sensors
2,595 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3JK-DR11-C2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 2.5 m | Red LED | Relay SPDT | Pre-Cable | 2 m | 24 VDC | 240 VDC | - 25 C | + 55 C | E3JKDR11C2M | |||||||
0In Stock | Through-Beam | 10 m | Infrared LED | Built In | NPN | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT66A | |||||||
0In Stock | Through-Beam | 10 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT81A | |||||||
Mfr: E3JM-R4M4T-G TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors RELAY OUT TIMER 4m SENSING | Not Available Online | Retroreflective | 4 m | Red LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | 178474 E3JMR4M4TG | |||||||
Mfr: E3JM-R4M4-G TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES W/PG13.5 CONDUIT ENTRY | 0In Stock | Retroreflective | 4 m | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | 178473 E3JMR4M4G | |||||||
Mfr: E3X-NA41F-2M TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors HS PREWIRED AMANUAL FA PNP RED | Not Available Online | E3XNA41F E3X-NA41F 2M E3X-NA41F E3XNA41F2M | |||||||||||||||||
Mfr: E32-T15Z 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photoelectric | 0In Stock | Through-Beam | 1.12 m | Pre-Cable | 2 m | - 40 C | + 70 C | E32T15Z2M | |||||||||||
0In Stock | Through-Beam | 300 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST21M | |||||||
Mfr: E3X-SD21 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Fiber Amp NPN 2 M prewired | 0In Stock | E3XSD212M | |||||||||||||||||
Mfr: E3Z-D81-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff PNP 100m M8Pigt M8Pigtail | 0In Stock | Diffuse Reflective | 5 mm to 100 mm | Infrared LED | Built In | PNP | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD81M3J03M | |||||
0In Stock | Through-Beam | 60 m | Red LED | Built In | NPN-LO/DO | Connector | M8 | 4 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLT61 | ||||||
Mfr: E3ZM-CD62 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse NPN Pre-wire Pre-wired | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCD622M | |||||||
Mfr: E3ZM-CD62 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse NPN Pre-wire Pre-wired | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCD625M | |||||||
Mfr: E3ZM-CT81 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Through PNP Pre-wire Pre-wired | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCT815M | ||||||
Mfr: E3Z-R61-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors NPN RETRO PIGTL W/TWIST&CLIK | 0In Stock | Through-Beam | 4 m | Red LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZR61M1TJ03M | |||||
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT66L | |||||||
Mfr: E3JM-DS70M4T-G TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors PES W/PG 13.5 C ONDUIT ENTRY | Not Available Online | Diffuse Reflective | 700 mm | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70M4TG | |||||||
Mfr: E3S-CR11 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 3M Retro NPN/PNP Hrz | 0In Stock | Retroreflective | 3 m | Red LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCR115M | |||||||
Mfr: E3ZM-V61 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse Color Mark N PN 2M(COO) | 0In Stock | Diffuse Reflective | 12 mm | White LED | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMV612M | ||||||||
Mfr: E39-ECON 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Single End Cable 2M Single End Cable 2M | 0In Stock | E39-ECON2M E39ECON2M | |||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 10 m | Red LED | Built In | PNP | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT81AM1TJ1US03M | |||||
Mfr: E3FB-DP12-F22M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 300 mm | Red LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDP12F22M | |||||||
Mfr: E3FC-DN132M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 1 m | Red LED | NPN Open Collector-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FCDN132M | |||||||
Mfr: E3T-FT24F2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 300 mm | Infrared LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT24F2M | ||||||
Mfr: E3T-ST13F2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 1 m | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST13F2M |