PSD Series 7 - Photodiodes
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PIN Photodiodes | CERsmd | SMD/SMT | 633 nm | 80 nA | 20 V | 4 us | - 20 C | + 80 C | PSD Series 7 | 500952 / 3001156 | ||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C | PSD Series 7 | 500056 / 3001034-F / 07-002 | |||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 80 V | 4000 nS | - 20 C | + 80 C | PSD Series 7 | DL400-7-PCBA 10-034 500068 / 3001039 / 07-017 | |||||||
Mfr: DL400-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 16x16mm active area PSD | Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 80 V | 4000 nS | - 20 C | + 80 C | PSD Series 7 | DL400-7-PCBA 10-034 | ||||||
Mfr: DL16-7-CER-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Dual Axis Position Sensor 4x4mm Area | Not Available Online | Dual PIN Photodiodes | CERsmd | SMD/SMT | 633 nm | 5 nA | 15 V | 1 us | - 20 C | + 80 C | PSD Series 7 | 3001060 / 500162 / 07-015 | |||||
Mfr: DL100-7CER-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Dual Axis Position Sensor 10x10mm Area | Not Available Online | Dual PIN Photodiodes | CERsmd | SMD/SMT | 633 nm | 80 nA | 20 V | 4 us | - 20 C | + 80 C | PSD Series 7 | ||||||
Mfr: DL100-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Dual Axis 10x10mm | Not Available Online | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C | PSD Series 7 | ||||||||
Mfr: DL400-7-CERSMDG TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 400mm squared PSD PIN Photodiode | Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 100 V | 4 us | - 20 C | + 70 C | PSD Series 7 |