AP302 - Photodiodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AP3025PD2BT TTI: AP3025PD2BT Kingbright Availability: 0In StockPhotodiodes 3.0X2.5MM IR SENSOR 670-1070NM | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 nA | 170 V | 45 ns | 45 ns | - 40 C | + 85 C | AP302 |