optical - VEM - Photodiodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEM | |||||
0In Stock | PIN Photodiodes | SMD/SMT | 840 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEM | |||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEM | |||||
0In Stock | PIN Photodiodes | SMD/SMT | 820 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEM |