optical - OPR591x - Photodiodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | SMD/SMT | 890 nm | 30 nA | 35 V | - 55 C | + 125 C | OPR591x | ||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 890 nm | 100 nA | 10 V | - 55 C | + 125 C | OPR591x | ||||||||
0In Stock | OPR591x |