optical - Photodiodes
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,250In Stock | Photodiodes | TO-5 | Through Hole | 565 nm | 2 nA | 10 V | 3.1 us | 3 us | 50 deg | - 55 C | + 125 C | BPW17N | |||||
3,000In Stock | |||||||||||||||||
2,600In Stock | PIN Photodiodes | Through Hole | 940 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C | BPV10NF | ||||||
3,000In Stock | PIN Photodiodes | DIL-2 | Through Hole | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 | AEC-Q100 | Q62702P0073 | |||
Mfr: Q65110A3121 TTI: BPW 34 FAS-Z ams OSRAM Availability: 24,000In Stock30,000 On Order Expected 24-Dec-26 Photodiodes PHOTODIODE SMT | 24,000In Stock30,000 On Order Expected 24-Dec-26 | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FAS | AEC-Q101 | Q65110A3121 | ||
5,300In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BPW24R | ||||||
Mfr: Q62702P0956 TTI: Q62702P0956 ams OSRAM Availability: 7,500In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 7,500In Stock | ||||||||||||||||
7,500In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 1 nA | 50 V | 5 ns | 5 ns | 20 deg | - 40 C | + 100 C | SFH 203 FA | AEC-Q100 | Q62702P0956 | |||
975In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 7 ns | 7 ns | 12 deg | - 55 C | + 125 C | BPW21R | ||||||
Mfr: Q65110A3121 TTI: Q65110A3121 ams OSRAM Availability: 24,000In Stock30,000 On Order Expected 24-Dec-26 Photodiodes DIL SMT PHOTODIODE | 24,000In Stock30,000 On Order Expected 24-Dec-26 | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FAS | ||||
9,000In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 10 deg | - 40 C | + 100 C | SFH 213 FA | Q62702P1671 | ||||
22,500In Stock | PIN Photodiodes | T-1-2 | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | |||||||
15,000In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
Mfr: Q62702P1671 TTI: Q62702P1671 ams OSRAM Availability: 9,000In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 9,000In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 10 deg | - 40 C | + 100 C | |||||
Mfr: Q62702P1677 TTI: Q62702P1677 ams OSRAM Availability: 2,000In StockPhotodiodes RADIAL SIDELOOKER PHOTODIODE | 2,000In Stock | ||||||||||||||||
100In Stock | PIN Photodiodes | Through Hole | 905 nm | 100 pA | 100 V | 6 ns | - 40 C | + 100 C | |||||||||
Mfr: Q65112A3981 TTI: SFH 2201 ams OSRAM Availability: 3,000In StockPhotodiodes PIN Photodiode SMT Package | 3,000In Stock | PIN Photodiodes | D5140 | SMD/SMT | 950 nm | 1 nA | 5 V | 0.04 us | 0.04 us | 60 deg | - 40 C | + 85 C | SFH 2201 | Q65112A3981 | |||
6,600In Stock | PIN Photodiodes | T-1 3/4-2 | Through Hole | 890 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | |||||||
4,500In Stock | Photodiodes | TO-5 | Through Hole | 920 nm | 2 nA | 10 V | 3.4 us | 3.7 us | 50 deg | - 40 C | + 125 C | ||||||
2,000In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | SFH 205 FA | AEC-Q100 | Q62702P1677 | |||
10,500In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 SR | AEC-Q100 | Q65110A2701 BPW 34 SR Q65110A2701 | |||
Mfr: Q62702P0129 TTI: SFH 206 K ams OSRAM Availability: 2,000In Stock9,000 On Order Expected 30-Sep-26 Photodiodes PHOTODIODE | 2,000In Stock9,000 On Order Expected 30-Sep-26 | PIN Photodiodes | T-1 3/4 | Through Hole | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | SFH 206 K | Q62702P0129 | |||
10,500In Stock | |||||||||||||||||
600In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BPW34 | ||||||
3,000In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 950 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | AEC-Q100 | Q65110A2740 BPW 34 FSR Q65110A2740 |