SMD - VEMD4160X02 - Photodiodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD4160X02 TTI: VEMD4160X02 Vishay Availability: 3,000In StockPhotodiodes PIN Photodiode 0805, Sensitivity 730nm to 960nm | 3,000In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 830 nm | 2 nA | 20 V | 160 ns | 125 ns | 56 deg | - 40 C | + 125 C | VEMD4160X02 |