SMD - VEMD4080X02 - Photodiodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD4080X02 TTI: VEMD4080X02 Vishay Availability: 3,000In StockPhotodiodes PIN Photodiode 0805, Sensitivity 480nm to 1030nm | 3,000In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 870 nm | 3 nA | 20 V | 340 ns | 260 ns | 57 deg | - 40 C | + 125 C | VEMD4080X02 |