optical - Photodiodes
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 55 deg | - 40 C | + 125 C | Q62705P0025 | |||||
0In Stock | Photodiode Arrays | SMD/SMT | 1 us | 300 ns | - 40 C | + 100 C | |||||||||||
Not Available Online | Photodiode Arrays | SMD/SMT | 890 nm | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | |||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 890 nm | 100 nA | 10 V | - 55 C | + 125 C | OPR591x | |||||||||
Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 850 nm | 5 nA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | |||||||
0In Stock | FH 2500 FA | Q65110A1202 | |||||||||||||||
0In Stock | FH 2505 FA | Q65110A1204 | |||||||||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C | PSD Series 7 | 500056 / 3001034-F / 07-002 | |||||||
Not Available Online | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 500142 / 3004334 / 03-174 | |||||||
0In Stock | Radial Sidelooker | Q65110A1441 | |||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | Photodiode Arrays | SMD/SMT | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | ||||||||||
0In Stock | Radial Sidelooker | Q65111A8097 | |||||||||||||||
0In Stock | T1 3/4 (plastics 5mm) | Q65110A3439 | |||||||||||||||
0In Stock | Radial Sidelooker | Q62702P1666 | |||||||||||||||
Mfr: BPW 34 S E9601 TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhotodiodes PHOTODIODE, SMT | Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | Q65112A1487 | |||||
Mfr: VEMD5080X01-GS15 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes 45 Ira (uA) +/-65deg AEC-Q101 Qualified | 0In Stock | PIN Photodiodes | 5 mm x 4 mm x 0.9 mm | SMD/SMT | 950 nm | 200 pA | 20 V | 70 ns | 70 ns | 65 deg | - 40 C | + 110 C | VEMD5080X01 | AEC-Q101 | |||
0In Stock | FH 2500 FA | Q65110A1202 | |||||||||||||||
0In Stock | T1 3/4 (plastics 5mm) | Q62702P5454 | |||||||||||||||
0In Stock | PIN Photodiodes | ||||||||||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEM | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 840 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEM | ||||||
0In Stock | FH 2400 | Q65110A2628 | |||||||||||||||
0In Stock | FH 2400 FA | Q65110A2638 | |||||||||||||||
0In Stock | FH 2400 FA | Q65110A2638 |