optical - Photodiodes
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 950 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FS | AEC-Q100 | Q65110A2700 BPW 34 FS Q65110A2700 | |||
0In Stock | VEMD | ||||||||||||||||
0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 55 C | + 100 C | BPV23NF | ||||||
0In Stock | PIN Photodiodes | 20 V | 15 deg | - 40 C | + 85 C | SFH 2505 FA | Q65110A1204 SFH 2505 FA Q65110A1204 | ||||||||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | BPV22NF | |||||
Mfr: APS5130PD7C-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhotodiodes 3.2x1.6mm RGB COLOR SENSOR | 0In Stock | Triple Photodiodes | SMD-4 | SMD/SMT | 620 nm, 550 nm, 470 nm | 10 nA | 5 V | 120 deg | - 40 C | + 85 C | KPS-5130PD7C | ||||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 40 C | + 100 C | BPV23F | ||||||
Not Available Online | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 SR | AEC-Q100 | Q65110A2701 BPW 34 SR Q65110A2701 | |||
0In Stock | PIN Photodiodes | 5.09 mm x 4 mm x 0.85 mm | SMD/SMT | 940 nm | 100 pA | 16 V | 250 ns | 200 ns | 60 deg | - 40 C | + 85 C | SFH 2202 | Q65113A5235 | ||||
Mfr: Q62702P0942 TTI: Q62702P0942 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: Q65110A1202 TTI: Q65110A1202 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SMR PIN PHOTODIODE | 0In Stock | PIN Photodiodes | SMR-2 | SMD/SMT | 900 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | |||||
0In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 850 nm | 1 nA | 50 V | 5 ns | 5 ns | 75 deg | - 40 C | + 100 C | SFH 203 P | Q62702P0942 | ||||
Mfr: Q62702P0027 TTI: Q62702P0027 ams OSRAM Availability: 0In StockPhotodiodes METAL CAN TO18 PHOTOTRANSISTOR | 0In Stock | PIN Photodiodes | TO-18 | Through Hole | 850 nm | 1 nA | 20 V | 12 ns | 12 ns | 40 deg | - 40 C | + 125 C | |||||
Mfr: Q62702P0461 TTI: SFH 206 K RN25A ams OSRAM Availability: Not Available OnlinePhotodiodes RADIAL SIDELOOKER PD T&R | Not Available Online | Radial Sidelooker | Q62702P0461 | ||||||||||||||
0In Stock | PIN Photodiodes | TO-05-2 | Through Hole | 900 nm | 25 nA | 32 V | 50 ns | 50 ns | 10 deg | - 65 C | + 125 C | ||||||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 20 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | AEC-Q100 | Q65110A4263 BP 104 FASR Q65110A4263 | ||||
Mfr: Q62702P0955 TTI: Q62702P0955 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
Mfr: Q62705P0025 TTI: Q62705P0025 ams OSRAM Availability: 0In StockPhotodiodes METAL CAN TO39 PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | Through Hole | 1100 nm | 50 pA | 30 V | 0.01 us | 0.01 us | 60 deg | - 40 C | + 100 C | SFH 2504 | AEC-Q100 | Q65110A3986 | ||||
Mfr: Q65110A1204 TTI: Q65110A1204 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SMR PIN PHOTODIODE | 0In Stock | PIN Photodiodes | SMR-2 | Through Hole | 900 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | |||||
0In Stock | PIN Photodiodes | Pill | Through Hole | 10 nA | 100 V | 100 ns | 100 ns | - 65 C | + 150 C | ||||||||
Mfr: Q62702P0930 TTI: Q62702P0930 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
Mfr: Q62702P0273 TTI: Q62702P0273 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SIDELOOKER PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C |