optical - Photodiodes
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | Through Hole | 920 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C | BPV10 | ||||||
Mfr: VEMD2000X01 TTI: VEMD2000X01 Vishay Semiconductors Photodiodes Reverse gullwing 750-1050nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 55 C | + 100 C | BPV23FL | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 840 nm | 1 nA | 20 V | 30 ns | 30 ns | 60 deg | - 40 C | + 110 C | AEC-Q101 | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 840 nm | 10 nA | 20 V | 110 ns | 110 ns | 65 deg | - 40 C | + 85 C | VEMD8081 | ||||||
0In Stock | PIN Photodiodes | SMD-4 | SMD/SMT | 820 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 2 nA | 10 V | 1.5 us | 1.5 us | 55 deg | - 40 C | + 80 C | BPW 21 | Q62702P0885 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | 45 deg | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BPW41N | ||||||
0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 620 nm | 1 nA | 16 V | 0.09 us | 0.09 us | 60 deg | - 40 C | + 100 C | SFH 2240 | Q65112A0060 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 560 nm | 5 pA | 2 V | 6 us | 6 us | 60 deg | - 40 C | + 100 C | SFH 2270R | AEC-Q100 | Q65110A9911 | ||||
Mfr: AM2520PD1BT03 TTI: AM2520PD1BT03 Kingbright Availability: 0In StockPhotodiodes 2.5x2mm SMD PHOTODIODE | 0In Stock | PIN Photodiodes | 1008 (2520 metric) | SMD/SMT | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 20 deg | - 40 C | + 85 C | KM2520PD1BT03 | ||||
0In Stock | PIN Photodiodes | TO-18-3 | Through Hole | 905 nm | 100 pA | 100 V | 2 ns | 80 deg | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | TO-46-3 | Through Hole | 905 nm | 100 pA | 100 V | 2 ns | 80 deg | - 55 C | + 125 C | |||||||
0In Stock | PIN Photodiodes | TO-18-2 | Through Hole | 890 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | 20 V | 60 deg | - 40 C | + 100 C | BP 104 FS | AEC-Q101 | Q65110A2627 BP 104 FS Q65110A2627 | |||||||||
0In Stock | PIN Photodiodes | 16 V | 60 deg | - 40 C | + 100 C | BPW 34 FASR | AEC-Q101 | Q65110A2699 BPW 34 FASR Q65110A2699 | |||||||||
Mfr: VEMD5010X01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEMD5010X01 | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | 20 V | 60 deg | - 40 C | + 100 C | BP 104 FAS | AEC-Q101 | Q65110A2672 BP 104 FAS Q65110A2672 | |||||||||
0In Stock | PIN Photodiodes | 50 V | 60 deg | - 40 C | + 100 C | SFH 2400 | AEC-Q101 | Q65110A2628 SFH 2400 Q65110A2628 | |||||||||
0In Stock | Photodiodes | SMD/SMT | 940 nm | 20 V | 30 ns | 30 ns | 60 deg | - 40 C | + 85 C | VEMD8083 | |||||||
Mfr: VBP104FASR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 780-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: VEMD10940FX01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 780-1050nm +/-75 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 1000 ns | 1000 ns | 150 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
0In Stock | TEMD |