Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | PCB Mount | 940 nm | 0.1 nA | 16 V | 3.6 us | 3.5 us | 65 deg | - 40 C | + 85 C | SFH270x H | Q65115A2199 | |||||
Mfr: VEMD2500X01 TTI: VEMD2500X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 350-1120nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | SMR-2 | Through Hole | 850 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | SFH 2505 | AEC-Q100 | Q65110A1203 SFH 2505 Q65110A1203 | |||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | SFH 2400 FAR | AEC-Q100 | Q65110A9563 | |||
0In Stock | PIN Photodiodes | T-1-2 | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | SMD/SMT | 930 nm | 200 pA | 16 V | 93 ns | 93 ns | 65 deg | - 40 C | + 85 C | SFH 2705 | Q65113A1911 | |||||
Mfr: QP50-6 TO (TO8S) TTI: 3004334-F TE Connectivity / First Sensor Availability: 0In StockPhotodiodes QP50-6 TO (TO8S) | 0In Stock | Quad PIN Photodiodes | 1000 nm | 5 nA | 20 V | 2000 ns | - 40 C | + 100 C | |||||||||
0In Stock | PIN Photodiodes | 2 V | - 40 C | + 100 C | SFH 2770 A01 | Q65113A2349 | |||||||||||
Mfr: Q62702P0955 TTI: Q62702P0955 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | PCB Mount | 940 nm | 0.25 nA | 16 V | 4.6 us | 3 us | 65 deg | - 40 C | + 85 C | SFH270x H | Q65115A2197 | |||||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 20 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BP 104 FAS | AEC-Q100 | Q65110A2672 BP 104 FAS Q65110A2672 | |||
0In Stock | PIN Photodiodes | TO-18 | Through Hole | 850 nm | 1 nA | 20 V | 12 ns | 12 ns | 40 deg | - 40 C | + 125 C | BPX 65 | Q62702P0027 | ||||
Mfr: VBPW34FASR TTI: VBPW34FASR Vishay Semiconductors Photodiodes Reverse gullwing 780-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||||
0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 535 nm | 100 pA | 5 V | 47 ns | 67 ns | 60 deg | - 40 C | + 85 C | SFH 2704 | Q65112A7214 | ||||
Mfr: VEMD2503X01 TTI: VEMD2503X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 350-1120nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD6160X01 TTI: VEMD6160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 700 to 1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 1206 | SMD/SMT | 840 nm | 30 pA | 20 V | 60 ns | 50 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 20 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | AEC-Q100 | Q65110A4263 BP 104 FASR Q65110A4263 | ||||
0In Stock | Quad Photodiodes | SMD/SMT | 890 nm | 30 nA | 35 V | - 55 C | + 125 C | OPR5925 | |||||||||
0In Stock | |||||||||||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEMD5110X01 | AEC-Q100 | |||||
Mfr: VEMD6060X01 TTI: VEMD6060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 380 to 1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 1206 | SMD/SMT | 820 nm | 30 pA | 20 V | 60 ns | 50 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | DIL-2 | SMD/SMT | 620 nm | 1 nA | 16 V | 90 ns | 90 ns | 60 deg | - 40 C | + 100 C | SFH 2440 | AEC-Q100 | Q65111A8524 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 200 pA | 20 V | 70 ns | 70 ns | 65 deg | - 40 C | + 110 C | VEMD5080X01 | AEC-Q101 | |||||
Mfr: Q65112A4787 TTI: SFH 2711 A01 ams OSRAM Availability: 0In StockPhotodiodes Silicon Photodiode ChipLED | 0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 580 nm | 5 nA | 16 V | 0.06 us | 0.06 us | 55 deg | - 40 C | + 100 C | SFH 2711 A01 | AEC-Q101 | Q65112A4787 |