Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HFD3033-002/BBA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Fiber Optic Products | Not Available Online | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: 16AA0.13-9 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | |||||||||||||||
Mfr: AD1900-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | |||||||||||||||
Mfr: AD230-12 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | |||||||||||||||
Mfr: AD4000-10 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | |||||||||||||||
Mfr: MOD 501384 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: HFD3033-002/BAA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Fiber Optic Products | Not Available Online | |||||||||||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 10 nA | 200 V | 1.4 ns | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 450 nm | 300 pA | 30 V | 1000 ns | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 900 nm | 50 pA | 30 V | 2000 ns | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 900 nm | 50 pA | 30 V | 2000 ns | - 40 C | + 100 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 160 V | 500 ps | 116 deg | 0 C | + 60 C | ||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 4 nA | 80 V | 1 ns | 92 deg | - 40 C | + 100 C | ||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 2 nA | 160 V | 2 ns | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 20 V | 2000 ns | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 50 V | 2000 ns | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 400 pA | 300 V | 14 ns | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 30 V | 2 ns | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | Through Hole | 5 nA | 50 V | 500 ns | - 20 C | + 70 C | |||||||||
Not Available Online | PIN Photodiodes | LCC-10 | SMD/SMT | 5 nA | 50 V | 500 ns | - 20 C | + 70 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 60 pA | 30 V | 6 ns | - 40 C | + 100 C |