optical - Photodiodes
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | ||||||
5,000In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 1 nA | 50 V | 5 ns | 5 ns | 75 deg | - 40 C | + 100 C | SFH 203 PFA | AEC-Q100 | Q62702P0947 | |||
5,000In Stock | PIN Photodiodes | SMD/SMT | 350 nm to 1100 nm | 1 nA | 20 V | 100 ns | 100 ns | 75 deg | - 40 C | + 100 C | |||||||
2,300In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | BPV22NF | ||||||
Mfr: VEMD4080X02 TTI: VEMD4080X02 Vishay Availability: 3,000In StockPhotodiodes PIN Photodiode 0805, Sensitivity 480nm to 1030nm | 3,000In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 870 nm | 3 nA | 20 V | 340 ns | 260 ns | 57 deg | - 40 C | + 125 C | VEMD4080X02 | ||||
1,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
Mfr: Q62702P0129 TTI: Q62702P0129 ams OSRAM Availability: 2,000In Stock9,000 On Order Expected 30-Sep-26 Photodiodes RADIAL SIDELOOKER PHOTODIODE | 2,000In Stock9,000 On Order Expected 30-Sep-26 | ||||||||||||||||
Mfr: VEMD4160X02 TTI: VEMD4160X02 Vishay Availability: 3,000In StockPhotodiodes PIN Photodiode 0805, Sensitivity 730nm to 960nm | 3,000In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 830 nm | 2 nA | 20 V | 160 ns | 125 ns | 56 deg | - 40 C | + 125 C | VEMD4160X02 | ||||
Mfr: Q62702P0947 TTI: Q62702P0947 ams OSRAM Availability: 5,000In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 5,000In Stock | ||||||||||||||||
3,000In Stock | |||||||||||||||||
4,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 pA | 6 V | 70 ns | 70 ns | - 40 C | + 85 C | ||||||||
Mfr: VEMD4010X02 TTI: VEMD4010X02 Vishay Availability: 3,000In StockPhotodiodes PIN Photodiode 0805, Sensitivity 550nm to 1040nm | 3,000In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4010X02 | ||||
Mfr: TEMD7100X01 TTI: TEMD7100X01 Vishay Semiconductors Availability: 6,000In StockPhotodiodes 0805 750 to 1050nm +/-60 deg | 6,000In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
Mfr: Q65112A3981 TTI: Q65112A3981 ams OSRAM Availability: 3,000In StockPhotodiodes TOPLED D5140 PHOTODIODE SMD | 3,000In Stock | ||||||||||||||||
100In Stock | |||||||||||||||||
Mfr: Q65110A1209 TTI: BPW 34 S-Z ams OSRAM Availability: 0In Stock12,000 On Order Expected 24-Nov-26 Photodiodes PHOTODIODE, SMT | 0In Stock12,000 On Order Expected 24-Nov-26 | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 S | AEC-Q100 | Q65110A1209 BPW 34 S Q65110A1209 | ||
Mfr: Q65110A1209 TTI: Q65110A1209 ams OSRAM Availability: 0In Stock12,000 On Order Expected 24-Nov-26 Photodiodes DIL SMT PHOTODIODE | 0In Stock12,000 On Order Expected 24-Nov-26 | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 S | ||||
Mfr: VEMD4060X02 TTI: VEMD4060X02 Vishay Availability: 0In Stock48,000 On Order Expected 24-Nov-26 Photodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm | 0In Stock48,000 On Order Expected 24-Nov-26 | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 3 nA | 20 V | 160 ns | 125 ns | 58 deg | - 40 C | + 125 C | VEMD4060X02 | ||||
Mfr: VEMD2020X01 TTI: VEMD2020X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Gullwing 750-1050nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
0In Stock825 On Order Expected 17-Nov-26 | PIN Photodiodes | TO-18 | Through Hole | 905 nm | 100 pA | 100 V | 2 ns | - 40 C | + 85 C | ||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 16 V | 100 ns | 95 ns | 60 deg | - 40 C | + 85 C | SFH 2401 | Q65112A6727 | |||||
Mfr: VEMD6110X01 TTI: VEMD6110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 750 to 1050nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
Mfr: Q65110A1202 TTI: Q65110A1202 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SMR PIN PHOTODIODE | 0In Stock | PIN Photodiodes | SMR-2 | SMD/SMT | 900 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | |||||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | SFH 2400 FA | AEC-Q100 | Q65110A2638 |