Photodiodes
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: PS0.25-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-6b SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-6b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS3.6-5-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Epitaxial 1.90x1.90mm Area | Not Available Online | Photodiodes | TO-5 | Through Hole | 850 nm | 400 pA | 50 V | 2.5 ns | 88 deg | - 40 C | + 100 C | PIN Series 5 | 03-112 | ||||
Mfr: PS100-6-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 10x10mm Area | Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 850 nm | 500 pA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | PIN Series 6 | 01-048 / 500986 | ||||
Mfr: QP100-6-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 11.2mm Dia Area with 42um Gaps | Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 633 nm | 5 nA | 50 V | 50 ns | - 15 C | + 60 C | |||||||
Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 850 nm | 500 pA | 50 V | 50 ns | - 20 C | + 60 C | 01-063 | |||||||
Mfr: HFD3033-002/AAA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Sensing & Control | Not Available Online | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO-8S | SMD/SMT | 850 nm | 500 pA | 30 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 50 V | 2000 ns | 120 deg | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 1064 nm | 7 nA | 220 V | 5 ns | - 15 C | + 70 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 1 nA | 30 V | 3 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 200 pA | 50 V | 140 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 30 V | 1000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | SMD/SMT | 900 nm | 600 pA | 300 V | 14 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | SMD/SMT | 900 nm | 1 nA | 300 V | 800 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 20 V | 4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 80 pA | 30 V | 7.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 550 nm | 50 pA | 30 V | 30 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Mfr: DL400-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 16x16mm active area PSD | Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 80 V | 4000 nS | - 20 C | + 80 C | PSD Series 7 | DL400-7-PCBA 10-034 | ||||||
Mfr: PC1-6-TO52S3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1mm squared PIN dectector | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 900 nm | 50 pA | 30 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3004633 / 500482 |