Photodiodes
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: PC10A-5B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 3.6mm active area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 60 pA | 30 V | 6 ns | - 40 C | + 100 C | PIN Series 5b | PC10-5B TO 3004620 / 501426 | |||||
Mfr: PS1.0-5-TO52S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1000x1000um act area H/S Ept Pin Phtdiod | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 3004648 / 500127 | |||||
Mfr: PS1-2-TO52UV TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1000x1000um act area UV-Blue PIN Phtdiod | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 450 nm | 10 pA | 20 V | 50 ns | - 40 C | + 100 C | PIN Series 2 | PS1.0-2 TO 501103 / 03-356 | |||||
Mfr: AD230-12-TO52S1.1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes APD with 0.04mm squared active area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 660 nm | 200 pA | 60 V | 0.18 ns | - 40 C | + 100 C | APD Series 12 | 3001204 / 501162 | |||||
Mfr: AD500-12-TO52S1.1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes APD with 0.2mm squared active area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 660 nm | 300 pA | 60 V | 0.35 ns | - 40 C | + 100 C | APD Series 12 | 3004635 / 501163 | |||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 200 V | 350 ps | 113 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 500 pA | 160 V | 0.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 160 V | 550 ps | 113 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 2 nA | 80 V | 0.7 ns | 101 deg | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 2 nA | 160 V | 0.9 ns | 101 deg | - 40 C | + 100 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 4 nA | 160 V | 1.3 ns | 92 deg | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 2 nA | 20 V | 800 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 250 pA | 20 V | 140 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 550 nm | 600 pA | 20 V | 400 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Photodiodes | SOIC-16 | SMD/SMT | 850 nm | 10 nA | 20 V | 0.2 us | - 25 C | + 85 C | ||||||||
Not Available Online | PIN Photodiodes | LCC-10 | SMD/SMT | 900 nm | 10 nA | 300 V | 18 ns | 120 deg | - 20 C | + 70 C | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 40 pA | 30 V | 5 ns | - 40 C | + 100 C | ||||||||
Mfr: AD800-10-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 800um active area APD chip w/ IR | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 1064 nm | 3 nA | 220 V | 5 ns | - 15 C | + 70 C | APD Series 10 | 3004646 | |||||
Mfr: PS100-6B-CERPING TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm sqd. PIN dect Blue/Grn photodiode | Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | PIN Series 6b | PS100-6B THD 501045 |