Photodiodes
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A3134 TTI: SFH 2240A01 ams OSRAM Availability: 0In StockPhotodiodes PIN PHOTODIODE TOPLED D5140 | 0In Stock | ||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: Q65113A3135 TTI: SFH 2201A01 ams OSRAM Availability: 0In StockPhotodiodes PIN PHOTODIODE TOPLED D5140 | 0In Stock | ||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: Q65115A2199 TTI: Q65115A2199 ams OSRAM Availability: 0In StockPhotodiodes HARSH FINISH PHOTODIODES | 0In Stock | PIN Photodiodes | PCB Mount | 940 nm | 0.1 nA | 16 V | 3.6 us | 3.5 us | 65 deg | - 40 C | + 85 C | ||||||
Mfr: Q62702P0461 TTI: Q62702P0461 ams OSRAM Availability: Not Available OnlinePhotodiodes RADIAL SIDELOOKER PD T&R | Not Available Online | ||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: Q65110A1203 TTI: Q65110A1203 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SMR PIN PHOTODIODE | 0In Stock | PIN Photodiodes | SMR-2 | Through Hole | 850 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | |||||
Mfr: Q65113A7342 TTI: Q65113A7342 ams OSRAM Availability: 0In StockPhotodiodes FOR VITAL SIGNAL MONITORING | 0In Stock | ||||||||||||||||
Mfr: Q65115A2197 TTI: Q65115A2197 ams OSRAM Availability: 0In StockPhotodiodes HARSH FINISH PHOTODIODES | 0In Stock | PIN Photodiodes | PCB Mount | 940 nm | 0.25 nA | 16 V | 4.6 us | 3 us | 65 deg | - 40 C | + 85 C | ||||||
Mfr: QP50-6 TO (TO8S) TTI: QP50-6 TO (TO8S) TE Connectivity Availability: 0In StockPhotodiodes QP50-6 TO (TO8S) | 0In Stock | ||||||||||||||||
Mfr: Q65111A8524 TTI: Q65111A8524 ams OSRAM Availability: 0In StockPhotodiodes DIL AMBIENT LITE PHOTODIODE | 0In Stock | ||||||||||||||||
Mfr: Q65113A3134 TTI: Q65113A3134 ams OSRAM Availability: 0In StockPhotodiodes PIN PHOTODIODE TOPLED D5140 | 0In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | AEC-Q100 | Q65110A2628 SFH 2400 | ||||
0In Stock | |||||||||||||||||
Mfr: Q65110A3986 TTI: Q65110A3986 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | SMR-2 | Through Hole | 900 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | Q65110A1204 SFH 2505 FA | |||||
Mfr: Q65110A9911 TTI: Q65110A9911 ams OSRAM Availability: 0In StockPhotodiodes TOPLED AMBIENT LIT PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 850 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | ||||||
Mfr: Q65112A0250 TTI: Q65112A0250 ams OSRAM Availability: 0In StockPhotodiodes TOPLED D5140 PHOTODIODE SMD | 0In Stock | ||||||||||||||||
Mfr: Q62702P0885 TTI: Q62702P0885 ams OSRAM Availability: 0In StockPhotodiodes DIL SMT PHOTODIODE METAL CAN | 0In Stock | ||||||||||||||||
Mfr: Q65110A2673 TTI: Q65110A2673 ams OSRAM Availability: 0In StockPhotodiodes AMBIENT LIGHT PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | |||||||||||||||||
Not Available Online |