ams OSRAM - Photodiodes
205 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||
Mfr: Q62702P0942 TTI: Q62702P0942 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
Mfr: Q62702P0461 TTI: SFH 206 K RN25A ams OSRAM Availability: Not Available OnlinePhotodiodes RADIAL SIDELOOKER PD T&R | Not Available Online | Radial Sidelooker | Q62702P0461 | ||||||||||||||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 20 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | AEC-Q100 | Q65110A4263 BP 104 FASR Q65110A4263 | ||||
0In Stock | |||||||||||||||||
Mfr: Q62702P0027 TTI: Q62702P0027 ams OSRAM Availability: 0In StockPhotodiodes METAL CAN TO18 PHOTOTRANSISTOR | 0In Stock | PIN Photodiodes | TO-18 | Through Hole | 850 nm | 1 nA | 20 V | 12 ns | 12 ns | 40 deg | - 40 C | + 125 C | |||||
Mfr: Q62702P0955 TTI: Q62702P0955 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | Through Hole | 1100 nm | 50 pA | 30 V | 0.01 us | 0.01 us | 60 deg | - 40 C | + 100 C | SFH 2504 | AEC-Q100 | Q65110A3986 | ||||
Mfr: Q62705P0025 TTI: Q62705P0025 ams OSRAM Availability: 0In StockPhotodiodes METAL CAN TO39 PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||
Mfr: Q65110A1204 TTI: Q65110A1204 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SMR PIN PHOTODIODE | 0In Stock | PIN Photodiodes | SMR-2 | Through Hole | 900 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | |||||
Mfr: Q62702P0930 TTI: Q62702P0930 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
Mfr: Q62702P0273 TTI: Q62702P0273 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SIDELOOKER PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | FH 2500 FA | Q65110A1202 | |||||||||||||||
0In Stock | FH 2505 FA | Q65110A1204 | |||||||||||||||
0In Stock | Radial Sidelooker | Q65110A1441 | |||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | Radial Sidelooker | Q65111A8097 | |||||||||||||||
0In Stock | T1 3/4 (plastics 5mm) | Q65110A3439 | |||||||||||||||
Not Available Online | T1 (plastics 3mm) | Q65112A9841 | |||||||||||||||
0In Stock | Radial Sidelooker | Q62702P1666 | |||||||||||||||
Not Available Online | T1 (plastics 3mm) | Q62702P5013 | |||||||||||||||
0In Stock | FH 2400 | Q65110A2628 | |||||||||||||||
0In Stock | FH 2505 FA | Q65110A1204 | |||||||||||||||
0In Stock | FH 2400 | Q65110A2628 | |||||||||||||||
0In Stock |