PIN Series 6 - TE Connectivity - Photodiodes
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 501193 / 3001208 | ||||||
Mfr: PC1-6-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 1.13mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 50 pA | 50 V | 10 ns | 104 deg | - 40 C | + 100 C | PIN Series 6 | 500151 | ||||
Mfr: PC2-6-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 1.6mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 100 pA | 50 V | 12 ns | 85 deg | - 40 C | + 100 C | PIN Series 6 | 03-212 | ||||
Mfr: PC20-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 5.05mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 200 pA | 50 V | 25 ns | 87 deg | - 40 C | + 100 C | PIN Series 6 | |||||
Mfr: PC10A-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 10mm sqd PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | ||||||
Mfr: PS100B-6-CERPING TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 50 V | 2000 ns | 120 deg | - 40 C | + 100 C | PIN Series 6 | PS100-6 THD | |||||
Mfr: PS33-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 400 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3004559 / 501298 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 100 pA | 50 V | 13 ns | 81 deg | - 40 C | + 100 C | PIN Series 6 | 03-152 3001219 / 501214 | |||||
Mfr: PC50-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 7.98mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-6 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 76 deg | - 20 C | + 60 C | PIN Series 6 | 03-209 / 500103 | ||||
Mfr: PS13-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 13mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3001226 / 501246 | |||||
Mfr: PS100-6-CER2PIN TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 10x10mm Area | Not Available Online | PIN Photodiodes | CERpin | 850 nm | 500 pA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | PIN Series 6 | 03-162 | |||||
Mfr: PS100-6-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 10x10mm Area | Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 850 nm | 500 pA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | PIN Series 6 | 01-048 / 500986 | ||||
Mfr: PC1-6-TO52S3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1mm squared PIN dectector | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 900 nm | 50 pA | 30 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3004633 / 500482 | |||||
Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 200 pA | 50 V | 25 ns | 87 deg | - 40 C | + 100 C | PIN Series 6 | 500113 / 3001047 | |||||
Not Available Online | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 50 V | 2000 ns | 120 deg | - 40 C | + 100 C | PIN Series 6 | PS100-6 THD | ||||||
Mfr: PC50-6-TO8S TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 850 nm | 500 pA | 30 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3001045 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 30 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3004565 / 501221 / 03-234 |