TE Connectivity - Photodiodes
478 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOD 501403 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC100-6 BNC TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: PC2-6B-T052-SI TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Photodiodes | TO-52-3 | Through Hole | 550 nm | 100 pA | 5 V | 12 ns | - 40 C | + 100 C | 03-274 | ||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 1550 nm | 1 nA | 20 V | 15 ns | - 20 C | + 85 C | 501201 | |||||||
Not Available Online | Quad PIN Photodiodes | TO-12 | Through Hole | 1064 nm | 7 nA | 5 ns | - 40 C | + 100 C | 501585 | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 200 pA | 0.18 ns | - 20 C | + 70 C | 50107801 / 501078 | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-12 | Through Hole | 1064 nm | 10 nA | 12 ns | - 40 C | + 85 C | 50131305 | ||||||||
Not Available Online | PIN Photodiodes | BGA-8 | SMD/SMT | 540 nm | 250 pA | 10 V | 25 us | - 10 C | + 60 C | 50155901 / 501559 | |||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162904 | ||||||||||
Not Available Online | PIN Photodiodes | 1206 (3216 metric) | SMD/SMT | 850 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 85 C | 3001048-F | |||||||
Mfr: 16XA5.2-A THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD2500-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 20 nA | 180 V | 1.5 ns | - 40 C | + 100 C | APD Series 9 | 500027 | |||||
Mfr: AD1900-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 1950um Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 800 nm | 15 nA | 180 V | 1.4 ns | 96 deg | - 40 C | + 100 C | APD Series 9 | 500157 06-100 | ||||
Mfr: PC1-6-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 1.13mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 50 pA | 50 V | 10 ns | 104 deg | - 40 C | + 100 C | PIN Series 6 | 500151 | ||||
Mfr: PC2-6-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 1.6mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 100 pA | 50 V | 12 ns | 85 deg | - 40 C | + 100 C | PIN Series 6 | 03-212 | ||||
Mfr: PC20-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 5.05mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 200 pA | 50 V | 25 ns | 87 deg | - 40 C | + 100 C | PIN Series 6 | |||||
Mfr: PR33-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 5.5 X 6.1mm Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 82 deg | - 40 C | + 100 C | 03-208 | |||||
Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 850 nm | 2 nA | 50 V | 40 ns | - 15 C | + 60 C | QP Series 6 | 01-002 / 500007 |