TT Electronics - Photodiodes
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | |||||||||||||||
0In Stock | OPR591x | |||||||||||||||
Not Available Online | Photodiode Arrays | SMD/SMT | 890 nm | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | ||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 890 nm | 100 nA | 10 V | - 55 C | + 125 C | OPR591x | ||||||||
0In Stock | Photodiode Arrays | SMD/SMT | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | |||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 890 nm | 30 nA | 35 V | - 55 C | + 125 C | OPR591x | ||||||||
Not Available Online | PIN Photodiodes | |||||||||||||||
Not Available Online | Photodiode Arrays | SMD/SMT | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | |||||||||
Not Available Online | PIN Photodiodes | PLCC-2 | SMD/SMT | 890 nm | 60 nA | 60 V | 50 ns | 50 ns | - 25 C | + 85 C | ||||||
Not Available Online | PIN Photodiodes | Through Hole | 500 pA | 100 V | 6 ns | 6 ns | - 40 C | + 85 C | ||||||||
Not Available Online | PIN Photodiodes | Through Hole | 880 nm | 100 pA | 100 V | 1 ns | 1 ns | - 40 C | + 85 C | |||||||
Not Available Online | PIN Photodiodes | TO-46 | Through Hole | 935 nm | 1 nA | 60 V | 10 ns | 10 ns | 40 deg | - 65 C | + 125 C |
- 1
- 2