SDP8614 - Photo Detectors - Logic Output
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDP8614-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS SPEED AND POSITION | Not Available Online | Photo IC Sensors | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 15 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | Side Looker | SDP8614 |