optical - Photo Detectors - Logic Output
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPR-0720 TTI: RPR-0720 ROHM Semiconductor Availability: 4,000In StockPhoto IC Sensors Miniature Proximity Sensor: RPR-0720 is a digital optical proximity sensor (PS) module equipped with infrared VCSEL (IrVCSEL) and IC with I2C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the huma | 4,000In Stock | 1.8 V | 300 uA | - 30 C | + 85 C | SMD/SMT | Reel | ||||||||||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Buffer | 4.5 V to 16 V | 12 mA | 60 ns | 60 ns | 2.1 us | - 40 C | + 100 C | TO-18-3 | Through Hole | Bulk | |||||||
Mfr: VEML6040A3OG TTI: VEML6040A3OG Vishay Semiconductors Photo IC Sensors RGBW Clr Snsr w/I2C 16-Bit 2.5-3.6V | 0In Stock | 650 nm, 550 nm, 450 nm | Photo IC Sensors | 1 Channel | 2.5 V to 3.6 V | 200 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel | VEML6040A30G | |||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole, Inverter | 4.5 V to 16 V | 15 mA | 100 uA | 100 ns | 100 ns | 5 us | - 55 C | + 105 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole, Buffer | 4.5 V to 5.5 V | 15 mA | 70 ns | 70 ns | 5 us | - 55 C | + 110 C | TO-18-3 | Through Hole | Bulk | |||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - Low | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Buffer | 4.5 V to 5.5 V | 15 mA | 100 uA | 70 ns | 70 ns | 5 us | - 55 C | + 110 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Buffer | 4.5 V to 16 V | 12 mA | 100 uA | 60 ns | 60 ns | 2.1 us | - 40 C | + 100 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||||
Mfr: OPL550-OCA TTI: OPL550-OCA Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Lateral | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Inverter | 4.5 V to 16 V | 15 mA | 100 uA | 100 ns | 100 ns | 5 us | - 55 C | + 105 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 940 nm | Photo IC Sensors | 2 Channel | Open Collector | 4.5 V to 16 V | 8.5 mA | 1 uA | 20 ns | 15 ns | 10 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - High | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||||
Mfr: OPL531-OCA TTI: OPL531-OCA Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Sensor | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
Mfr: OPL560-OCA TTI: OPL560-OCA Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Lateral | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 8 mA | 100 uA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
Mfr: OPL561-OCA TTI: OPL561-OCA Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Lateral | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 8 mA | 100 uA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - High | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||||
0In Stock | 590 nm, 610 nm, 560 nm, 470 nm, 825 nm | Photo IC Sensors | 1 Channel | 2.6 V to 3.6 V | 580 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel | |||||||||
Mfr: VEML3328SL TTI: VEML3328SL Vishay Semiconductors Availability: 0In StockPhoto IC Sensors RGBCIR Color Sensor I2C bus OPLGA4 SV | 0In Stock | 590 nm, 610 nm, 560 nm, 470 nm, 825 nm | Photo IC Sensors | 1 Channel | 2.6 V to 3.6 V | 580 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel | ||||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - High | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Inverter | 4.5 V to 5.5 V | 15 mA | 100 uA | 70 ns | 70 ns | 5 us | - 55 C | + 110 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - High | 4.5 V to 16 V | 8 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 8 mA | 100 uA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk |
- 1
- 2