• Photo Detectors - Logic Output

SMD - Photo Detectors - Logic Output

5 Results
5 Results
Filtered By:SensorsOptical Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Wavelength
Product
Number of Channels
Output Type
Operating Supply Voltage
Operating Supply Current
High Level Output Current
Rise Time
Fall Time
Propagation Delay Time
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Mounting Style
Series
Packaging
Qualification
Part # Aliases
Datasheet
Mfr: RPR-0720
TTI: RPR-0720
ROHM Semiconductor
Availability:

4,000In Stock

Photo IC Sensors Miniature Proximity Sensor: RPR-0720 is a digital optical proximity sensor (PS) module equipped with infrared VCSEL (IrVCSEL) and IC with I2C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the huma

4,000In Stock

Please adjust quantity to Min / Mult value
1.8 V
300 uA
- 30 C
+ 85 C
SMD/SMT
Reel
Datasheet
Mfr: VEML6040A3OG
TTI: VEML6040A3OG
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Photo IC Sensors RGBW Clr Snsr w/I2C 16-Bit 2.5-3.6V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
650 nm, 550 nm, 450 nm
Photo IC Sensors
1 Channel
2.5 V to 3.6 V
200 uA
1000 ns
300 ns
- 40 C
+ 85 C
OPLGA-4
SMD/SMT
Reel
VEML6040A30G
Datasheet
Mfr: VEML3328SL
TTI: VEML3328SL
Vishay Semiconductors
Availability:

0In Stock

Photo IC Sensors RGBCIR Color Sensor I2C bus OPLGA4 SV

0In Stock

Please adjust quantity to Min / Mult value
590 nm, 610 nm, 560 nm, 470 nm, 825 nm
Photo IC Sensors
1 Channel
2.6 V to 3.6 V
580 uA
1000 ns
300 ns
- 40 C
+ 85 C
OPLGA-4
SMD/SMT
Reel
Datasheet
Mfr: RPR-0521RS
TTI: RPR-0521RS
ROHM Semiconductor
Availability:

0In Stock

Photo IC Sensors ALS w/prx 1.8V logic w/ IrLED driver

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Photo IC Sensors
3 V
- 25 C
+ 85 C
SMD/SMT
Reel
Datasheet
Mfr: VEML3328
TTI: VEML3328
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Photo IC Sensors RGBCIR Color Sensor I2C bus OPLGA4

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
590 nm, 610 nm, 560 nm, 470 nm, 825 nm
Photo IC Sensors
1 Channel
2.6 V to 3.6 V
580 uA
1000 ns
300 ns
- 40 C
+ 85 C
OPLGA-4