Optical Switches, Reflective, Phototransistor Output
204 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,065In Stock4,000 On Order Expected 03-Dec-26 | Reflective | 5.08 mm | 25 V | 2.5 mA | 1.7 V | 2 V | - 40 C | + 100 C | Wire Leads | Bulk | ||||||
2,790In Stock | Reflective | 3.81 mm | 30 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | ||||||||
4,450In Stock | Reflective | 76.2 mm | 30 V | 50 mA | 1.8 V | 3 V | - 40 C | + 85 C | Wire Leads | Bulk | ||||||
24,600In Stock | Reflective | 0.2 mm to 4 mm | 32 V | 50 mA | 1.25 V | 5 V | - 40 C | + 85 C | Through Hole | TCRT10xx | Bulk | |||||
500In Stock | Reflective | 76.2 mm | 30 V | 50 mA | 1.8 V | 3 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||
4,300In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||
400In Stock | Reflective | 2.03 mm | 24 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||
3,500In Stock | Reflective | 10.2 mm to 25.4 mm | 30 V | 20 mA | 1.7 V | 5 V | - 25 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: Q65111A3178 TTI: SFH 9206-6/7 ams OSRAM Availability: 2,000In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 2,000In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SFH 9206 | Reel | AEC-Q100 | Q65111A3178 | ||||
1,840In Stock | Reflective | 3.81 mm | 30 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | ||||||||
800In Stock | Reflective | 1.27 mm | 15 V | 125 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||
400In Stock | Reflective | 2.03 mm | 15 V | 125 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||
170In Stock | Reflective | 1.14 mm | 30 V | 2 V | 2 V | - 40 C | + 85 C | Wire Leads | Bulk | |||||||
400In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | Wire Leads | Bulk | ||||||||
1,050In Stock | Reflective | 3.81 mm | 30 V | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
3,900In Stock | Reflective | 0.2 mm to 15 mm | 70 V | 100 mA | 1.25 V | 5 V | - 25 C | + 85 C | Through Hole | Tube | ||||||
200In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SF5B | Bulk | EESF5B | ||||
Mfr: Q65111A3178 TTI: Q65111A3178 ams OSRAM Availability: 2,000In StockOptical Switches, Reflective, Phototransistor Output SMT IR REFLECTIVE SENSOR | 2,000In Stock | Reel | ||||||||||||||
200In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | Bulk | ||||||
0In Stock1,500 On Order Expected 02-Dec-26 | Reflective | 5.59 mm | 24 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | |||||||
0In Stock | Reflective | 5.08 mm | 15 V | 2.5 mA | 1.7 V | 2 V | - 40 C | + 100 C | Wire Leads | Bulk | ||||||
0In Stock | Reflective | 5.59 mm | 24 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | |||||||
Mfr: VCNT2025X01 TTI: VCNT2025X01 Vishay Semiconductors Availability: 0In StockOptical Switches, Reflective, Phototransistor Output SENSOR REFL,NO LENSES,PARALL | 0In Stock | Reflective | 20 V | 50 mA | 1.47 V | 5 V | - 40 C | + 110 C | SMD/SMT | VCNT2025X01 | Reel | AEC-Q101 | ||||
0In Stock | Reflective | 0 mm to 5 mm | 32 V | 50 mA | 1.25 V | 5 V | - 40 C | + 85 C | Through Hole | CNY | Tube | |||||
Mfr: Q65111A3179 TTI: SFH 9206 ams OSRAM Availability: 0In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 0In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SFH 9206 | Reel | AEC-Q100 | Q65111A3179 |