optical - SFH 5711 - Ambient Light Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A4513 TTI: SFH 5711-2/3-Z ams OSRAM Availability: 20,000In StockAmbient Light Sensors PHOTO IC (ALS) SMT | 20,000In Stock | Ambient Light Sensors | 2.8 mm x 2.2 mm x 1.1 mm | SMD/SMT | 540 nm | 2.3 V to 5.5 V | - 40 C | + 100 C | SFH 5711 | AEC-Q100 | Reel | Q65110A4513 |