Vishay - Ambient Light Sensors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,800In Stock | Ambient Light Sensors | T-1 3/4 | Through Hole | 570 nm | - 40 C | + 85 C | Bulk | |||||||
4,700In Stock | Ambient Light Sensors | T-1 3/4 | Through Hole | 570 nm | - 40 C | + 85 C | Bulk | |||||||
Mfr: VEML7700-TT TTI: VEML7700-TT Vishay Semiconductors Availability: 17,600In Stock17,600 On Order Expected Ambient Light Sensors Opr 2.5-3.6V 0.005lx Top View 16bit I2C | 17,600In Stock17,600 On Order Expected | Ambient Light Sensors | 545 nm | 3 V | - 25 C | + 85 C | Reel | |||||||
Mfr: TEMD6200FX01 TTI: TEMD6200FX01 Vishay Semiconductors Availability: 12,000In StockAmbient Light Sensors 16V 100mW 60Deg AEC-Q101 Qualified | 12,000In Stock | Ambient Light Sensors | 0805 (2012 metric) | SMD/SMT | 540 nm | - 40 C | + 100 C | TEMDxxxxFX01 | AEC-Q100 | Reel | ||||
Mfr: TEMT6000X01 TTI: TEMT6000X01 Vishay Semiconductors Availability: 3,000In StockAmbient Light Sensors Ambient Light Sensor AEC-Q101 Qualified | 3,000In Stock | Ambient Light Sensors | 4 mm x 2 mm x 1.05 mm | SMD/SMT | 570 nm | - 40 C | + 85 C | TEMT | AEC-Q100 | Reel | ||||
Mfr: VEMD5525FX02 TTI: VEMD5525FX02 Vishay Semiconductors Availability: 1,000In StockAmbient Light Sensors PIN photodiode ambient light sensor | 1,000In Stock | Ambient Light Sensors | QFN-4 | SMD/SMT | 530 nm | - 40 C | + 110 C | VEMD5525FX02 | AEC-Q102 | Reel | ||||
Mfr: VEMD4210FX02 TTI: VEMD4210FX02 Vishay Semiconductors Availability: 3,000In StockAmbient Light Sensors AEC-Q102 PIN Photodiode- Ambient Light Sensor in 0805 Package | 3,000In Stock | Ambient Light Sensors | 0805 (2012 metric) | SMD/SMT | 530 nm | - 40 C | + 110 C | VEMD4210FX02 | AEC-Q102 | Reel | ||||
Mfr: VEML6030-GS15 TTI: VEML6030-GS15 Vishay Semiconductors Availability: 10,000In StockAmbient Light Sensors Opr 2.5-3.6V 0.005x Filtron O-Trim 16Bit | 10,000In Stock | Ambient Light Sensors | 2 mm x 2 mmx 0.85 mm | SMD/SMT | 550 nm | 2.5 V to 3.6 V | - 25 C | + 85 C | Reel | VEML6030X01 | ||||
Mfr: TEMT6200FX01 TTI: TEMT6200FX01 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 18-Jan-27 Ambient Light Sensors Ambient Light Sensor AEC-Q101 Qualified | 0In Stock9,000 On Order Expected 18-Jan-27 | Ambient Light Sensors | 0805 (2012 metric) | SMD/SMT | 550 nm | - 40 C | + 100 C | TEMT | AEC-Q100 | Reel | ||||
Mfr: VEML6046X00 TTI: VEML6046X00 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 15-Dec-26 Ambient Light Sensors RGBIR LIGHT SENS W/ I C LINK | 0In Stock6,000 On Order Expected 15-Dec-26 | Ambient Light Sensors | 2.67 mm x 2.45 mm | SMD/SMT | 2.5 V to 3.6 V | - 40 C | + 110 C | AEC-Q100 | Reel | |||||
Mfr: VEML4046X00 TTI: VEML4046X00 Vishay Semiconductors Availability: 0In Stock4,500 On Order Expected 17-Nov-26 Ambient Light Sensors RGBIR LIGHT SENS W/ I C LINK | 0In Stock4,500 On Order Expected 17-Nov-26 | Color Sensors | SMD/SMT | 600 nm, 550 nm, 470 nm, 820 nm | 2.5 V to 3.6 V | - 40 C | + 110 C | VEML4046X00 | AEC-Q100 | Reel | ||||
Mfr: TEPT4400-MS12 TTI: TEPT4400-MS12 Vishay Semiconductors Availability: Not Available OnlineAmbient Light Sensors 3MM AMBIENT LIGHT SENSOR | Not Available Online | Reel | ||||||||||||
Mfr: VEML7700-TR TTI: VEML7700-TR Vishay Semiconductors Availability: 0In StockAmbient Light Sensors Opr 2.5-3.6V 0.005lx Side View 16bit I2C | 0In Stock | Ambient Light Sensors | 6.8 mm x 3 mm x 2.35 mm | SMD/SMT | 545 nm | 3 V | - 25 C | + 85 C | Reel | |||||
0In Stock | Ambient Light Sensors | T-1 | Through Hole | 570 nm | - 40 C | + 85 C | Bulk | |||||||
Mfr: VEML60311X01 TTI: VEML60311X01 Vishay Semiconductors Availability: 0In StockAmbient Light Sensors HIGH ACC. ALS LOW PROFILE SMD | 0In Stock | Ambient Light Sensors | 2.67 mm x 2.45 mm x 0.6 mm | SMD/SMT | 2.5 V to 3.6 V | - 40 C | + 125 C | Reel | ||||||
0In Stock | Ambient Light Sensors | SMD/SMT | 2.6 V to 3.6 V | - 25 C | + 85 C | Reel | ||||||||
Mfr: TEMD6200FITX01 TTI: TEMD6200FITX01 Vishay Semiconductors Availability: 0In StockAmbient Light Sensors PHOTO DIODE .PCB-SMD F.DAYLIGHT 550NM-E4 | 0In Stock | Ambient Light Sensors | 0805 (2012 metric) | SMD/SMT | - 40 C | + 110 C | Reel | |||||||
0In Stock | Ambient Light Sensors | 2 mm x 2 mm x 0.4 mm | SMD/SMT | 1.7 V to 3.6 V | - 25 C | + 85 C | VEML6035 | Reel | ||||||
Mfr: VEML60311X00 TTI: VEML60311X00 Vishay Semiconductors Availability: 0In StockAmbient Light Sensors HIGH ACC. ALS LOW PROFILE SMD | 0In Stock | 2.67 mm x 2.45 mm x 0.6 mm | AEC-Q100 | Reel | ||||||||||
Mfr: VEML3235SL TTI: VEML3235SL Vishay Semiconductors Availability: 0In StockAmbient Light Sensors Low Power, High Sensitivity, I2C Ambient Light Sensor | 0In Stock | Ambient Light Sensors | SMD/SMT | 2.6 V to 3.6 V | - 40 C | + 85 C | Reel | |||||||
Mfr: VEML6031X01 TTI: VEML6031X01 Vishay Semiconductors Availability: 0In StockAmbient Light Sensors HIGH ACC. ALS LOW PROFILE SMD | 0In Stock | Ambient Light Sensors | 2.67 mm x 2.45 mm x 0.6 mm | SMD/SMT | 2.5 V to 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: TEMT6202FX01 TTI: TEMT6202FX01 Vishay Semiconductors Availability: 0In StockAmbient Light Sensors PHOTO TRANS.PCB-SMD F.DAYLIGHT 550NM-E4 | 0In Stock | Ambient Light Sensors | 0805 (2012 metric) | SMD/SMT | - 40 C | + 100 C | Reel | |||||||
Mfr: TEMD5510FX01 TTI: TEMD5510FX01 Vishay Semiconductors Availability: 0In StockAmbient Light Sensors 16V 215mW 540nm AEC-Q101 Qualified | 0In Stock | Ambient Light Sensors | SMD-2 | SMD/SMT | 540 nm | - 40 C | + 100 C | TEMDxxxxFX01 | AEC-Q100 | Reel | ||||
0In Stock | Ambient Light Sensors | 2 mm x 2 mmx 0.85 mm | SMD/SMT | 550 nm | 2.5 V to 3.6 V | - 25 C | + 85 C | Reel | VEML6030X01 | |||||
Mfr: VEML6031X00 TTI: VEML6031X00 Vishay Semiconductors Availability: 0In StockAmbient Light Sensors HIGH ACC. ALS LOW PROFILE SMD | 0In Stock | 2.67 mm x 2.45 mm x 0.6 mm | veml6031x00 | AEC-Q100 | Reel |