mems - Gyroscopes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Range | Output Type | Sensitivity | Interface Type | Resolution | Operating Supply Current | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCR2100-D08-05 TTI: SCR2100-D08-05 Murata Electronics Availability: 0In StockGyroscopes GYROSCOPES MEMS SENSOR | 0In Stock | 1-axis | X | +/- 125 deg/s | Digital SPI | 50 LSB/deg/s | SPI | 16 bit | 23.9 mA | 3.6 V | 3 V | SOIC-24 | AEC-Q100 | SMD/SMT | Reel | ||
0In Stock | Reel |