Panasonic - Tilt Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operating Angle | Return Angle | Termination Style | Voltage Rating DC | Voltage Rating AC | Current Rating | Contact Form | Mounting Style | Actuation Type | Minimum Operating Temperature | Maximum Operating Temperature | Life | Length | Width | Height | IP Rating | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 25 deg to 60 deg | 20 deg | 5 VDC | 50 mA | SPST | Horizontal PCB (Reverse) | - 20 C | + 80 C | 100000 Cycle | AHF2 (TiP) | Tube | |||||||||||
Not Available Online | 25 deg to 60 deg | 20 deg | 5 VDC | 50 mA | SPST | Horizontal PCB | - 20 C | + 80 C | 100000 Cycle | AHF2 (TiP) | Tube | |||||||||||
Not Available Online | 25 deg to 60 deg | 20 deg | 5 VDC | 50 mA | SPST | Vertical PCB | - 20 C | + 80 C | 100000 Cycle | 11.5 mm | AHF2 (TiP) | Tube |