Tilt Switches
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Operating Angle | Return Angle | Termination Style | Voltage Rating DC | Voltage Rating AC | Current Rating | Contact Form | Mounting Style | Actuation Type | Minimum Operating Temperature | Maximum Operating Temperature | Life | Length | Width | Height | IP Rating | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | 80 deg | 25 deg | Solder Lug | 30 VAC | 100 mA | SPST | 5000 Cycle | D7E | Bulk | D7E3 | |||||||||||||
100In Stock | 80 deg | 25 deg | Quick Connect | 30 VDC | 100 mA | Flange Mount | - 25 C | + 60 C | 36.4 mm | 23.6 mm | 23.1 mm | Bulk | |||||||||||
0In Stock | 30 deg to 60 deg | 10 deg | PC Pin | 5 VDC | 50 mA | SPST | Through Hole | - 25 C | + 80 C | 1000000 Cycle | 10 mm | 9.5 mm | 8.8 mm | DS | Bulk | DS-BA1H | |||||||
0In Stock | 30 deg to 60 deg | 10 deg | PC Pin | 5 VDC | 50 mA | SPST | Through Hole | - 25 C | + 80 C | 1000000 Cycle | 10 mm | 9.5 mm | 8.8 mm | DS | Bulk | DS-BA1P | |||||||
0In Stock | 10 deg | 90 deg | Solder Pad | SPST | - 10 C | + 70 C | 100000 Cycle | 29.3 mm | 11.5 mm | 11.5 mm | DS | Bulk | DS-A01 | ||||||||||
Not Available Online | RB-441-45 | ||||||||||||||||||||||
0In Stock | 10 deg | 5 VDC | 1 mA | SPST | - 20 C | + 70 C | 100000 Cycle | 12.4 mm | 5 mm | 4 mm | RB | Bulk | HARB0007 | ||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | RB | RB-435B | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | RB | Bulk | HARB0002 | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Not Available Online | 30 deg | 20 deg | PC Pin, Angled 45 deg | 5 VDC | 1 mA | SPDT | - 20 C | + 70 C | 100000 Cycle | 11 mm | 6.2 mm | 6.5 mm | RB | RB-435X2-20 | |||||||||
Not Available Online | 25 deg to 60 deg | 20 deg | 5 VDC | 50 mA | SPST | Horizontal PCB | - 20 C | + 80 C | 100000 Cycle | AHF2 (TiP) | Tube | ||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | RB-320-07 | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | 25 deg to 60 deg | 20 deg | 5 VDC | 50 mA | SPST | Vertical PCB | - 20 C | + 80 C | 100000 Cycle | 11.5 mm | AHF2 (TiP) | Tube | |||||||||||
Not Available Online | 25 deg to 60 deg | 20 deg | 5 VDC | 50 mA | SPST | Horizontal PCB (Reverse) | - 20 C | + 80 C | 100000 Cycle | AHF2 (TiP) | Tube | ||||||||||||
Not Available Online |