SNDH - Speed Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Output Voltage | Maximum Output Current | Termination Style | Maximum Operating Temperature | Minimum Operating Temperature | Series | Supply Voltage - Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SNDH-T4L-G01 TTI: SNDH-T4L-G01 Honeywell Availability: 159In StockSpeed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ | 159In Stock | Hall Effect | 13.6 mA | 18 mA | Wire Leads | + 150 C | - 40 C | SNDH | 18 V |