SCH16T - IMUs - Inertial Measurement Units
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Sensor Type | Interface Type | Output Type | Acceleration | Resolution | Sensitivity | Minimum Operating Temperature | Maximum Operating Temperature | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Packaging | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCH16T-K10-1 TTI: SCH16T-K10-1 Murata Electronics Availability: 0In StockIMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s) | 0In Stock | SMD/SMT | SOIC-24 | 3-axis | SPI | 5242.88 deg/s | - 40 C | + 110 C | 3 V | 3.6 V | 41 mA | Bulk | SCH16T | ||||||
Mfr: SCH16T-K10-10 TTI: SCH16T-K10-10 Murata Electronics Availability: 0In StockIMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s) | 0In Stock | SMD/SMT | SOIC-24 | 3-axis | SPI | 5242.88 deg/s | - 40 C | + 110 C | 3 V | 3.6 V | 41 mA | Bulk | SCH16T | ||||||
Mfr: SCH16T-K10-004 TTI: SCH16T-K10-004 Murata Electronics Availability: 0In StockIMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s) | 0In Stock | SMD/SMT | SOIC-24 | 3-axis | SPI | 5242.88 deg/s | - 40 C | + 110 C | 3 V | 3.6 V | 41 mA | Bulk | SCH16T |