SCH16T - Murata - Gyroscopes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Range | Output Type | Sensitivity | Interface Type | Resolution | Operating Supply Current | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCH16T-K01-10 TTI: SCH16T-K01-10 Murata Electronics Availability: 2In StockGyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) | 2In Stock | 3-axis | X, Y, Z | 300 deg/s | Analog | SPI | 41 mA | 3.6 V | 3 V | Reel | |||||||
Mfr: SCH16T-K01-1 TTI: SCH16T-K01-1 Murata Electronics Availability: 2In StockGyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) | 2In Stock | 3-axis | X, Y, Z | 300 deg/s | Analog | SPI | 41 mA | 3.6 V | 3 V | Bulk | |||||||
Mfr: SCH16T-K01-004 TTI: SCH16T-K01-004 Murata Electronics Availability: 2In StockGyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) | 2In Stock | 3-axis | X, Y, Z | 300 deg/s | Analog | SPI | 41 mA | 3.6 V | 3 V | Bulk |