Accelerometers
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Mfr: KX132ACR-LBZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g, 16 g | 16384 counts/g | Digital | I2C, SPI | 3.6 V | 1.7 V | - 40 C | + 105 C | SMD/SMT | VFLGA-12 | Reel | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: KXR94-2050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXR94-2050-PR | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | SPI | 5.25 V | 2.5 V | 1 mA | - 40 C | + 85 C | SMD/SMT | DFN-14 | Reel | |||||
Mfr: KXRB5-2042 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXTC9-2050-PR | Not Available Online | 3-axis | X, Y, Z | 2 g | 600 mV/g | Analog | SPI | 5.25 V | 2.5 V | 500 uA | - 40 C | + 85 C | Reel | |||||||
Not Available Online | 3-axis | X, Y, Z | 13 g | 150 mV/g | Analog | 5.25 V | 2.5 V | 1.1 A | - 40 C | + 125 C | Bulk | |||||||||
Mfr: KXTE9-1050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX023-1025-FR | Not Available Online | 3-axis | X, Y, Z | 2 g | 16 mV/g | Analog | I2C | 3.6 V | 1.8 V | 30 uA | - 40 C | + 85 C | SMD/SMT | LGA-10 | Bulk | |||||
Not Available Online | 1-axis | X | 1.2 g | 1.333 V/g | Analog | 24 V | 15 mA | - 30 C | + 85 C | |||||||||||
Mfr: SCA610-CA1H1G-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: CMA3000-A01 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 3 Axis Accelerometer Analog Output | Not Available Online | 3-axis | X, Y, Z | 2 g, 8 g | Analog | 2.7 V | 1.7 V | 180 uA | - 40 C | + 85 C | SMD/SMT | 2 mm x 2 mm x 0.95 mm | Reel | |||||||
Mfr: SCA620-EF8H1A-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.7 g | 1.2 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | ||||||
Mfr: SCA620-EF8H1A-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.7 g | 1.2 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | ||||||
Mfr: KX003-1077 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Tri Axis Dig Aclrmtr +/-2/4/8/16g; LGA-12 | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g, 16 g | 512 counts/g | Digital | I2C | 14 bit | 3.6 V | 1.71 V | 155 uA | - 40 C | + 85 C | SMD/SMT | LGA-12 | Reel | ||||
Not Available Online | ||||||||||||||||||||
Not Available Online | 1-axis | X | 0.5 g | 3 V/g | Analog | 24 V | 15 mA | - 30 C | + 85 C | |||||||||||
Mfr: KXTH9-2083-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXTC9-2050-PR | Not Available Online | 3-axis | X, Y, Z | Reel | ||||||||||||||||
Mfr: KXR94-2283-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Triaxis accel 5.0V analog low noise | Not Available Online | 3-axis | X, Y, Z | 2 g | 1 V/g | Analog | SPI | 8 bit, 12 bit | 5.25 V | 2.5 V | 950 mA | - 40 C | + 85 C | SMD/SMT | DFN-14 | Reel | ||||
Mfr: KXR94-2050-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Triaxis accel 3.3V analog low noise | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | SPI | 8 bit, 12 bit | 5.25 V | 2.5 V | 1.03 mA | - 40 C | + 85 C | SMD/SMT | DFN-14 | Reel | ||||
Mfr: KX023-1025-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 3x3x0.9mm Accel with FIFO/FILO Buffer | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 64 counts/g, 16384 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.8 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Reel | KX023-1025 | |||
Not Available Online | ||||||||||||||||||||
Mfr: KX224-1053-SR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCut Tape Accelerometers RECOMMENDED ALT 912-KX224-1053 | Not Available Online | 3-axis | X, Y, Z | 8 g, 16 g, 32 g | 1024 counts/g, 2048 counts/g, 4096 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Cut Tape | ||||
Not Available Online | 3-axis | X, Y, Z | 8 g, 16 g, 32 g | 4096 counts/g, 2048 counts/g, 1024 counts/g | Digital | I2C | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-12 | Reel | |||||
Not Available Online | 3-axis | X, Y, Z | 8 g, 16 g, 32 g | 4096 counts/g, 2048 counts/g, 1024 counts/g | Digital | I2C | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Reel | |||||
Mfr: KX222-1054-SR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCut Tape Accelerometers RECOMMENDED ALT 912-KX222-1054 | Not Available Online | 3-axis | X, Y, Z | 8 g, 16 g, 32 g | 1024 counts/g, 2048 counts/g, 4096 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-12 | Cut Tape |