Accelerometers
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KXUD9-1026 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 6 g, 8 g | 844 counts/g | Digital | I2C, SPI | 3.6 V | 1.8 V | 20 uA | - 40 C | + 85 C | Reel | ||||||
Mfr: KXP84-2050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX122-1037 | Not Available Online | Reel | |||||||||||||||||
Mfr: KXTJ2-1009 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXTJ2-1009-PR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 1126 counts/g | Digital | 8 bit, 12 bit, 14 bit | 3.6 V | 1.8 V | - 40 C | + 85 C | Reel | |||||||
Mfr: SCA2100-D02-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers | Not Available Online | 2-axis | X, Y | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA610-CAHH1G-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 0.5 g | 4 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Not Available Online | 1-axis | X | 0.5 g | 3 V/g | Analog | 12 V | 15 mA | - 30 C | + 85 C | ||||||||||
Mfr: SCA610-E23H1A-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 81-SCA610-E23H1A-1 | Not Available Online | 1-axis | X | 1.5 g | 1.33 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | |||||
Mfr: SCA1020-D06-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 2-Axis Accelerometer Analog/SPI | Not Available Online | 2-axis | Y, Z | 1.7 g | 1.2 V/g | Analog / Digital | SPI | 11 bit | 5.25 V | 4.75 V | 5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: KXTIK-1004 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX023-1025-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 256 counts/g, 512 counts/g, 1024 counts/g | Digital | I2C | 8 bit, 12 bit | 3.6 V | 1.7 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SCA720-D01-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | Z | 3.11 g | 0.9375 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||||
Not Available Online | 2-axis | X, Y | 2 g | 1 V/g | Analog | 5 V | 1.8 mA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | 1-axis | X | 2 g | 1 V/g | Analog | 5 V | 2 mA | - 40 C | + 85 C | Tube | |||||||||
Mfr: EGAXT-50-C20005 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineAccelerometers | Not Available Online | ||||||||||||||||||
Mfr: 20006299-00 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineAccelerometers | Not Available Online | ||||||||||||||||||
Mfr: KX310CR-MZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 16384 counts/g | Digital | I2C, SPI | 3.6 V | 1.7 V | 250 uA | - 40 C | + 85 C | SMD/SMT | VFLGA-12 | Reel | ||||
Mfr: KX112-1042-SR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCut Tape Accelerometers RECOMMENDED ALT 912-KX112-1042 | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 4096 counts/g, 8192 counts/g, 16384 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-12 | Cut Tape | |||
Not Available Online | |||||||||||||||||||
Not Available Online | 1-axis | X | 1.2 g | 1.333 V/g | Analog | 5 V | 10 mA | - 30 C | + 85 C | ||||||||||
Mfr: KXR94-7050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 3.3V Mux Analog Automotive Temp | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | SPI | 5.25 V | 2.5 V | - 40 C | + 125 C | SMD/SMT | DFN-14 | ||||||
Not Available Online | 2-axis | X, Y | 1.5 g | 1.333 V/g | Analog | 5 V | 1.8 mA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | 2-axis | X, Y | 2 g | 0.6 V/g | Analog | 3 V | 2 mA | - 40 C | + 85 C | Reel | |||||||||
Mfr: KMX61-1021-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Accl and Magmtr e-compass solution | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB | Digital | I2C | 14 bit | 3.3 V | 1.8 V | 450 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Reel | |||
Mfr: KXD94-2802-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXD94-2802-FR | Not Available Online | 3-axis | X, Y, Z | 10 g | 200 mV/g | Analog | SPI | 8 bit, 12 bit | 5.25 V | 2.5 V | 1.2 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: KXTF9-4100-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | SMD/SMT | LGA-10 | Reel | |||||||||||||
Not Available Online |