Panasonic - Accelerometers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1-axis | X | 0.5 g | 3 V/g | Analog | 24 V | 15 mA | - 30 C | + 85 C | ||||||||||
Not Available Online | 1-axis | X | 0.5 g | 3 V/g | Analog | 5 V | 10 mA | - 30 C | + 85 C | ||||||||||
Not Available Online | 3-axis | X, Y, Z | 3 g | 600 mV/g to 2300 mV/g | Analog | I2C | 5 V | 2 V | - 30 C | + 85 C | SMD/SMT | CSMD | Tube | ||||||
Not Available Online | 1-axis | X | 1.2 g | 1.333 V/g | Analog | 5 V | 10 mA | - 30 C | + 85 C | ||||||||||
Not Available Online | 2-axis | X, Y | 2 g | 0.6 V/g | Analog | 3 V | 2 mA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | 2-axis | X, Y | 1.5 g | 1.333 V/g | Analog | 5 V | 1.8 mA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | 1-axis | X | 1.2 g | 1.333 V/g | Analog | 12 V | 15 mA | - 30 C | + 85 C | ||||||||||
Not Available Online | 1-axis | X | 2 g | 1 V/g | Analog | 5 V | 2 mA | - 40 C | + 85 C | Tube | |||||||||
Not Available Online | 1-axis | X | 0.5 g | 3 V/g | Analog | 12 V | 15 mA | - 30 C | + 85 C | ||||||||||
Not Available Online | 2-axis | X, Y | 2 g | 1 V/g | Analog | 5 V | 1.8 mA | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 1-axis | X | 1.2 g | 1.333 V/g | Analog | 24 V | 15 mA | - 30 C | + 85 C | ||||||||||
Not Available Online | 2-axis | X, Y | 1.5 g | 0.8 V/g | Analog | 3 V | 2 mA | - 40 C | + 85 C | Reel |