• Accelerometers

SCA8 - Murata - Accelerometers

2 Results
2 Results
Filtered By:SensorsMotion & Position Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Sensor Type
Sensing Axis
Acceleration
Sensitivity
Output Type
Interface Type
Resolution
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SCA820-D04-1
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Accelerometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1-axis
Z
2 g
900 LSB/g
Digital
SPI
12 bit
3.6 V
3 V
5 mA
- 40 C
+ 125 C
SMD/SMT
SMD-12
Reel
Datasheet
Mfr: SCA820-D04-10
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Accelerometers

Not Available Online

Call
or
View Details
1-axis
Z
2 g
900 LSB/g
Digital
SPI
12 bit
3.6 V
3 V
6.3 mA
- 40 C
+ 125 C
SMD/SMT
SMD-12
Reel