• Accelerometers

SCA33 - Murata - Accelerometers

1 Results
1 Results
Filtered By:SensorsMotion & Position Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Sensor Type
Sensing Axis
Acceleration
Sensitivity
Output Type
Interface Type
Resolution
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SCA3300-D01-1
TTI: SCA3300-D01-1
Murata Electronics
Availability:

0In Stock

Other Available Inventory
Accelerometers 3-AXIS +/-1.5G TO +/-6G

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
3-axis
X, Y, Z
1.5 g, 3 g, 6 g
1350 LSB/g
Digital
SPI
3.6 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SMD-12
Reel