SMD - TCS30NPU - Board Mount Hall Effect / Magnetic Sensors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCS30NPU,LF TTI: Not Assigned Toshiba Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Magnetic Sensor .2W 2.3V-3.6V -1.8mT | 0In Stock | Magnetic | 700 uA | 5 mA | - 1.8 mT, 1.8 mT | - 0.8 mT, 0.8 mT | 2.3 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UFV-5 | TCS30NPU | Reel |